Microchip 24FC04HT-I/MS, 4 kB EEPROM, 450 ns 8-Pin MSOP 2 Wire I2C

Subtotal (1 reel of 2500 units)*

$1,335.00

(exc. GST)

$1,467.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$0.534$1,335.00

*price indicative

RS Stock No.:
734-355
Mfr. Part No.:
24FC04HT-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

4kB

Interface Type

2 Wire I2C

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

512 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24FC04H

Standards/Approvals

RoHS

Maximum Random Access Time

450ns

Supply Current

1μA

Number of Words

512

Automotive Standard

No

Data Retention

200year

COO (Country of Origin):
TH
The Microchip EEPROM is designed for flexibility in memory storage solutions, providing reliable data retention while operating efficiently within a range of voltage.

Supports a two-wire serial interface, making integration straightforward

Offers hardware write-protection for enhanced data security

Provides more than 1 million erase/write cycles

Data retention is guaranteed for over 200 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy