Microchip 24FC04-E/MS, 4 kB EEPROM, 450 ns 8-Pin MSOP 2 Wire I2C
- RS Stock No.:
- 734-335
- Mfr. Part No.:
- 24FC04-E/MS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 1000 units)*
$638.00
(exc. GST)
$702.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | $0.638 | $638.00 |
*price indicative
- RS Stock No.:
- 734-335
- Mfr. Part No.:
- 24FC04-E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 512 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24FC04 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Number of Words | 512 | |
| Data Retention | 200year | |
| Supply Current | 1μA | |
| Maximum Random Access Time | 450ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 512 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24FC04 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Number of Words 512 | ||
Data Retention 200year | ||
Supply Current 1μA | ||
Maximum Random Access Time 450ns | ||
- COO (Country of Origin):
- TH
The Microchip I²C Serial EEPROM is designed for low-voltage applications. This memory solution offers fast data access and is suitable for a variety of electronic devices needing reliable data storage.
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection more than 4000V
Related links
- Microchip 24FC04H-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04HT-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04T-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04H-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04HT-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04T-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC02-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC02T-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
