STMicroelectronics M24128-DRMF8TG/K, 128 kB EEPROM, 900 ns 8-Pin WFDFN I2C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.72

(exc. GST)

$1.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$1.72
25 - 99$1.47
100 - 499$1.07
500 - 999$0.93
1000 +$0.85

*price indicative

RS Stock No.:
734-037
Mfr. Part No.:
M24128-DRMF8TG/K
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

128kB

Interface Type

I2C

Package Type

WFDFN

Mount Type

Surface

Pin Count

8

Organisation

16K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHs Compliant

Length

3.1mm

Height

800μm

Width

2.1mm

Series

M24128-DRE

Automotive Standard

AEC-Q100-002

Supply Current

2mA

Data Retention

200year

Maximum Random Access Time

900ns

The STMicroelectronics EEPROM device is designed for automotive and industrial applications. It operates with an I2C compatible Interface up to 1 MHz and ensures dependable data retention even at extended temperatures up to 105 °C. With Advanced endurance and robust design, it is well suited for systems requiring secure and long-term data storage.

Memory array capacity of 128 Kbits equal to 16 Kbytes

Page size of 64 bytes with an additional write lockable identification page

Extended operating temperature range from minus 40 °C to 105 °C and supply voltage range from 1.7 V to 5.5 V

Schmitt trigger inputs for effective noise filtering

Byte and page write cycle time within 4 MS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy