STMicroelectronics M24C02-DRMF8TG/K, 2 kB EEPROM, 900 ns 8-Pin WFDFN I2C

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

$0.44

(exc. GST)

$0.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$0.44-
25 - 99$0.3813%
100 - 499$0.2738%
500 - 999$0.2543%
1000 +$0.2250%

*price indicative

RS Stock No.:
734-044
Mfr. Part No.:
M24C02-DRMF8TG/K
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

2kB

Interface Type

I2C

Package Type

WFDFN

Mount Type

Surface

Pin Count

8

Organisation

256 x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

800μm

Length

3.1mm

Standards/Approvals

RoHs Compliant

Width

2.1mm

Series

M24C02-DRE

Automotive Standard

AEC-Q100-002

Maximum Random Access Time

900ns

Supply Current

2mA

Data Retention

200year

COO (Country of Origin):
PH
The STMicroelectronics EEPROM device is a Compact non‑volatile memory solution designed for automotive and industrial applications. It operates with a simple I2C compatible Interface up to 1 MHz and ensures reliable performance even at extended temperatures reaching 105 °C. With Advanced endurance and robust architecture, it is well suited for systems requiring secure data storage in harsh environments.

Memory array capacity of 2 Kbits equal to 256 bytes

Page size of 16 bytes with an additional write lockable identification page

Extended operating temperature range from minus 40 °C to 105 °C and supply voltage range from 1.7 V to 5.5 V

Schmitt trigger inputs for effective noise filtering

Byte and page write cycle time within 4 MS

Write cycle endurance of 4 million at 25 °C 1.2 million at 85 °C and 900000 at 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy