Microchip 24FC08-E/SN36KVAO, 8 kB Serial EEPROM 8-Pin SOIC Serial
- RS Stock No.:
- 724-919
- Mfr. Part No.:
- 24FC08-E/SN36KVAO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 1000 units)*
$680.00
(exc. GST)
$750.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | $0.68 | $680.00 |
*price indicative
- RS Stock No.:
- 724-919
- Mfr. Part No.:
- 24FC08-E/SN36KVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 24FC0 | |
| Width | 6mm | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 24FC0 | ||
Width 6mm | ||
Height 1.75mm | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is designed for a range of data storage applications. This memory device excels in providing reliable data retention at maximum temperatures of 125°C. It features a standard I2C interface, making it compatible with various digital systems. The component operates effectively within a voltage range of 1.7V to 5.5V, ensuring versatility in power supply options. With an 8Kb memory size, it meets the needs of Compact applications requiring persistent and Rapid access to stored information. Additionally, the chip is constructed using a SOIC package, which simplifies integration into electronic assemblies, enhancing overall design efficiency.
Minimum Operating Temperature of -40°C ensures functionality in extreme conditions
Supports I2C Interface for seamless communication with microcontrollers
Operating voltage range from 1.7V to 5.5V provides flexibility for different applications
Maximum operating temperature of 125°C accommodates high-temperature environments
SOIC package type streamlines assembly processes for manufacturers
Designed with automotive standards to meet industry-specific requirements
Related links
- Microchip 24FC16-E/SN36KVAO, 16 kB Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC02-E/SN36KVAO, 2 kB Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC04-E/SN36KVAO, 4 kB Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC08-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC01-E/SN36KVAO, 1000 bit Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC08-E/P 450 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24FC08-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC08-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
