Microchip AT25080B-SSPDGV-T, 8 kB EEPROM, 5 ns 8-Pin SOIC SPI

Subtotal (1 reel of 4000 units)*

$4,076.00

(exc. GST)

$4,484.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$1.019$4,076.00

*price indicative

RS Stock No.:
631-433
Mfr. Part No.:
AT25080B-SSPDGV-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kB

Product Type

EEPROM

Interface Type

SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT25

Standards/Approvals

RoHS Compliant

Data Retention

100year

Automotive Standard

No

Number of Words

10242048

Maximum Random Access Time

5ns

Supply Current

10mA

The Microchip 8Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus. The device is organized as one block of 1024 x 8-bit and is optimized for use in consumer electronics, industrial, medical, and automotive applications where reliable and dependable non-volatile memory storage is essential. Software write protection allows the user to protect ¼, ½, or the entire memory array. A hardware write protect pin is also provided, which additionally protects against inadvertent writes to the status register. The EEPROM is available in a variety of space-saving packaging options.

More than 1 million erase/write cycles

Data retention 100 years

Automotive AECQ-100 Qualified1

Factory Programming Available

Up to 20 MHz clock frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy