Microchip 24CSM01T-I/SN, 1 MB Serial EEPROM, 5000000 ns 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 527-657
- Mfr. Part No.:
- 24CSM01T-I/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$6,491.10
(exc. GST)
$7,141.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.967 | $6,491.10 |
*price indicative
- RS Stock No.:
- 527-657
- Mfr. Part No.:
- 24CSM01T-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | Serial EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 131072 x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 24CSM01 | |
| Number of Words | 131072 | |
| Data Retention | 200year | |
| Maximum Random Access Time | 5000000ns | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type Serial EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 131072 x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series 24CSM01 | ||
Number of Words 131072 | ||
Data Retention 200year | ||
Maximum Random Access Time 5000000ns | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- TH
The Microchip 1 Mbit Serial EEPROM with I2C interface supporting up to 3.4 MHz High-Speed mode. Organized as 128 Kbytes (131,072 x 8) for efficient data storage. Ideal for consumer, industrial, and automotive applications requiring reliable non-volatile memory.
RoHS Compliant
AEC Q100 Automotive Qualified
Enhanced software write protection via the configuration register
- RS Stock No. 6879405
- Mfr. Part No. 24LC1025-I/SN
Each
$5.94
- RS Stock No. 0352243
- Mfr. Part No. 24AA025E48-I/SN
Each (In a Bag of 10)
$1.027
- RS Stock No. 0559497
- Mfr. Part No. 24CSM01-I/SN
Each (In a Pack of 5)
$2.066
- RS Stock No. 0559491
- Mfr. Part No. 24CSM01-E/SN
Each (In a Pack of 2)
$3.51
Related links
- Microchip 24CSM01T-E/SN 5000000 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24CSM01T-I/SM 5000000 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 24CSM01T-I/ST 5000000 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24CSM01T-I/Q4B 5000000 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24CSM01T-I/MS 5000000 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CSM01T-E/ST 5000000 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24CSM01T-E/SM 5000000 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 24CSM01T-E/Q4B 5000000 ns 8-Pin UDFN 2 Wire I2C











