Microchip AT25640B-SSHL-B, 64 kB EEPROM, 80 ns 8-Pin SOIC SPI
- RS Stock No.:
- 352-136
- Mfr. Part No.:
- AT25640B-SSHL-B
- Brand:
- Microchip
Subtotal (1 bag of 5 units)*
$4.00
(exc. GST)
$4.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $0.80 | $4.00 |
*price indicative
- RS Stock No.:
- 352-136
- Mfr. Part No.:
- AT25640B-SSHL-B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | AT25 | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Maximum Random Access Time | 80ns | |
| Number of Words | 40968192 | |
| Supply Current | 10mA | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series AT25 | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Maximum Random Access Time 80ns | ||
Number of Words 40968192 | ||
Supply Current 10mA | ||
Data Retention 100year | ||
The Microchip 64 Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus. The device is organized as one block of 8192 x 8-bit and is optimized for use in consumer electronics, industrial, medical, and automotive applications where reliable and dependable non-volatile memory storage is essential. Software write protection allows the user to protect ¼, ½, or the entire memory array. A hardware write protect pin is also provided, which additionally protects against inadvertent writes to the status register. The EEPROM is available in a variety of space-saving packaging options.
8192 x 8-bit (64 Kbit)
Supports SPI modes 0 and 3
Up to 20 MHz clock frequency
Self-Timed Erase and Write Cycles (5 ms max.)
Read current: 6mA (Max) at 5 MHz
Write current: 6 mA (Max) at 5 MHz
Related links
- Microchip AT25640B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25640B-XHL-B 80 ns 8-Pin SOP Serial-SPI
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25256B-SSHL-B 80 ns 8-Pin SOIC SPI
- Microchip AT25128B-SSHL-B 80 ns 8-Pin SOIC SPI
- Microchip AT25640B-XHL-T 80 ns 8-Pin TSSOP SPI
- Microchip AT25160B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
