Microchip AT24C128C-MAHM-T, 128 kB EEPROM, 4500 ns 8-Pin UDFN Serial
- RS Stock No.:
- 333-064
- Mfr. Part No.:
- AT24C128C-MAHM-T
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$7,410.00
(exc. GST)
$8,150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.482 | $7,410.00 |
*price indicative
- RS Stock No.:
- 333-064
- Mfr. Part No.:
- AT24C128C-MAHM-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 128kB | |
| Interface Type | Serial | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | AT24C128C | |
| Standards/Approvals | RoHS | |
| Data Retention | 200year | |
| Supply Current | 25μA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 4500ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 128kB | ||
Interface Type Serial | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series AT24C128C | ||
Standards/Approvals RoHS | ||
Data Retention 200year | ||
Supply Current 25μA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 4500ns | ||
The Microchip 128Kb Serial EEPROM utilizing an I2C (2 wire) serial interface. The device is organized as one block of 16K x 8 and is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non volatile memory storage is essential. The EEPROM is available in a variety of space saving packaging options.
400 kHz and 1 MHz clock compatibility
Self timed erase and write cycles
More than 1 million erase/write cycles
Data retention more than 100 years
Related links
- Microchip AT24C64D-XHM-T 4500 ns 8-Pin TSSOP Serial
- Microchip AT24C128C-SSHM-T 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C512C-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
- Microchip AT24C02D-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
- Microchip 24CW1280T-I/MUY 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
- Microchip AT25128B-MAPDGV-T 5 ns 8-Pin UDFN SPI
- Microchip 450 ns 8-Pin UDFN Serial-I2C (2 Wire)
- Microchip 550 ns 8-Pin SOIC Serial-I2C
