ROHM BR24G08FVT-5E2, 8 kB EEPROM 8-Pin TSSOP-B8 I2C
- RS Stock No.:
- 331-718
- Mfr. Part No.:
- BR24G08FVT-5E2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$8.36
(exc. GST)
$9.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.418 | $8.36 |
| 200 - 480 | $0.398 | $7.96 |
| 500 - 980 | $0.368 | $7.36 |
| 1000 - 1980 | $0.339 | $6.78 |
| 2000 + | $0.327 | $6.54 |
*price indicative
- RS Stock No.:
- 331-718
- Mfr. Part No.:
- BR24G08FVT-5E2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Memory Size | 8kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | TSSOP-B8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 1K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.9mm | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | BR24G08xxx-5 | |
| Length | 6mm | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Number of Words | 1024 | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 8kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type TSSOP-B8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 1K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.9mm | ||
Height 1.65mm | ||
Standards/Approvals RoHS Compliant | ||
Series BR24G08xxx-5 | ||
Length 6mm | ||
Automotive Standard No | ||
Data Retention 200year | ||
Number of Words 1024 | ||
Supply Current 1mA | ||
The ROHM I2C Bus EEPROM is operates with a wide voltage range of 1.6V to 5.5V and supports high speed operation up to 1 MHz. It features a 1 K x 8 bit format. It offers prevention of miswriting WP Function added and prevention of miswriting at low voltage.
Low current consumption
Page write mode 16 byte
Initial delivery state FFh
Related links
- ROHM, 16 kB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM BR24G16FVT-5E2, 16 kB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM BR24H02FVT-5ACE2, 2 kB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM, 1 kB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM BR25H1MFVT-5ACE2, 1 kB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM BR24H1MFVT-5ACE2, 1 MB EEPROM 8-Pin TSSOP-B8 I2C
- ROHM 450 ns 8-Pin TSSOP-B8 I2C
- ROHM BR24H64FVT-5ACE2 450 ns 8-Pin TSSOP-B8 I2C