Niryo One 6 axis Robot Arm
- RS Stock No.:
- 664-766
- Mfr. Part No.:
- 10001539
- Brand:
- Niryo
N
Subtotal (1 unit)*
$344.13
(exc. GST)
$378.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.13 |
*price indicative
- RS Stock No.:
- 664-766
- Mfr. Part No.:
- 10001539
- Brand:
- Niryo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niryo | |
| Product Type | Robot Arm | |
| Number of Axis | 6 | |
| Maximum Payload | 300g | |
| Maximum Reach | 440mm | |
| Maximum Speed | 468mm/s | |
| Positional Repeatability | 0.5 mm | |
| Supply Voltage | 12V | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Niryo | ||
Product Type Robot Arm | ||
Number of Axis 6 | ||
Maximum Payload 300g | ||
Maximum Reach 440mm | ||
Maximum Speed 468mm/s | ||
Positional Repeatability 0.5 mm | ||
Supply Voltage 12V | ||
Standards/Approvals CE Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Niryo electromagnet allows for convenient picking and placing of small metal parts or multiple items simultaneously, making it especially useful for handling very tiny components such as screws, washers, and nuts where traditional grippers may not be effective.
Picking surface 20mm.
Easy connect tool
1 year warranty












