Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector, Surface, 84-Contacts, 600 μm Pitch, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$81.20

(exc. GST)

$89.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 288 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$81.20-
10 +$75.806%

*price indicative

Packaging Options:
RS Stock No.:
262-4630
Mfr. Part No.:
ME3008430501211
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Orientation

Right Angle

Product Type

Edge Connector

Current

1.1A

Number of Contacts

84

Number of Rows

2

Pitch

600μm

Mount Type

Surface

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Voltage

29V

Standards/Approvals

RoHS

Housing Material

High Temperature Thermoplastic Polyester

Series

Mini CE

COO (Country of Origin):
CN
The Amphenol Communications Solutions high density, high speed, 0.60mm pitch card edge connector is suitable for new generation small form factor system. This fine pitch solution offers multiple BTB applications like right angle, mezzanine and coplanar and support cable interconnect options.

300V AC dielectric withstanding Voltage

Each (Supplied on a Reel)
$20.70
Each (In a Tube of 36)
$80.368
Each (Supplied in a Tube)
$81.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy