Amphenol Communications Solutions SAS/PCIe 5.0 (U.2 & U.3) Series Vertical Edge Connector Female, 68-Contacts, 1.27 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 300 units)*

$3,824.70

(exc. GST)

$4,207.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
300 - 1200$12.749$3,824.70
1500 +$11.474$3,442.20

*price indicative

RS Stock No.:
244-2935
Mfr. Part No.:
PSAS5F3130031TR
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

68

Current

1.5A

Number of Rows

2

Connector Gender

Female

Pitch

1.27mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Keying Way

No

Maximum Operating Temperature

85°C

Contact Gender

Female

Housing Material

Thermoplastic

Standards/Approvals

UL, RoHS

Series

SAS/PCIe 5.0 (U.2 & U.3)

Card Type

PCIe

COO (Country of Origin):
CN
The Amphenol ICC SAS PCIe, storage receptacle connector has 68pin. The housing is made of high temperature black thermoplastic.

It has right angle orientation Contact material is copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy