Amphenol Communications Solutions Mini Cool Edge IO Series Vertical Edge Connector, Panel, 74-Contacts, 600 μm Pitch

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-0424
Mfr. Part No.:
G98V11312HR
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

74

Pitch

600μm

Mount Type

Panel

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Keying Way

No

Voltage

300V

Maximum Operating Temperature

85°C

Housing Material

Thermoplastic

Standards/Approvals

RoHS, UL

Series

Mini Cool Edge IO

Card Type

PCIe

COO (Country of Origin):
CN
The Amphenol ICC Mini Cool Edge IO Connector provides a SI performance ready signal transmission but also a new way of system design that is cost-effective, highly modular, scalable, and extremely easy to repair. It supports both cable and card edge connection. It has copper alloy contact base metal and contact area finish is gold over nickel.

0.60 mm pitch, vertical and right angle configurations

Slim form factor for compact data center system designs

Up to 56Gb/s PAM4, PCIe Gen 4, PCIe Gen 5, over 1.0 meter transmission distance

Supports both cable and card edge applications with one identical connector

Provides flexibility in system design to meet highly modular, scalable and easy-to-repair requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy