Amphenol Communications Solutions Right Angle Edge Connector, 74-Contacts, 0.6mm Pitch

Bulk discount available

Subtotal (1 unit)*

$12.36

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$12.36
10 - 99$12.06
100 +$11.76

*price indicative

RS Stock No.:
244-0398
Mfr. Part No.:
G97R24332HR
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Body Orientation

Right Angle

Number of Contacts

74

Pitch

0.6mm

COO (Country of Origin):
CN
The Amphenol ICC Mini Cool Edge IO Connector provides a SI performance ready signal transmission but also a new way of system design that is cost-effective, highly modular, scalable, and extremely easy to repair. It supports both cable and card edge connection. It has copper alloy contact base metal and contact area finish is gold over nickel.

0.60 mm pitch, vertical and right angle configurations
Slim form factor for compact data center system designs
Up to 56Gb/s PAM4, PCIe Gen 4, PCIe Gen 5, over 1.0 meter transmission distance
Supports both cable and card edge applications with one identical connector
Provides flexibility in system design to meet highly modular, scalable and easy-to-repair requirements

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links