Amphenol ICC Right Angle Edge Connector, 74-Contacts, 0.6mm Pitch
- RS Stock No.:
- 244-0397
- Mfr. Part No.:
- G97R24332HR
- Brand:
- Amphenol ICC
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 220)
$8.837
(exc. GST)
$9.721
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
220 - 880 | $8.837 | $1,944.14 |
1100 + | $7.953 | $1,749.66 |
*price indicative
- RS Stock No.:
- 244-0397
- Mfr. Part No.:
- G97R24332HR
- Brand:
- Amphenol ICC
Related links
- Amphenol ICC Right Angle Edge Connector, 74-Contacts, 0.6mm Pitch
- Connector Tool Kits
- Amphenol ICC Edge Connector, 74-Contacts, 0.6mm Pitch
- RS PRO Power Cord, 2m
- Connector Wrenches
- Amphenol ICC Vertical Edge Connector, 74-Contacts, 0.6mm Pitch
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m