Samtec MEC1 Series Vertical Edge Connector Female, Surface, 80-Contacts, 1 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 227-1476
- Mfr. Part No.:
- MEC1-140-02-L-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-1476
- Mfr. Part No.:
- MEC1-140-02-L-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 80 | |
| Current | 2.2A | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Voltage | 250V | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | MEC1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 80 | ||
Current 2.2A | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Voltage 250V | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series MEC1 | ||
Card Type Edge | ||
The Samtec MEC1 series mini edge card socket has 40 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
Done
Related links
- Samtec MEC1 Series Vertical Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 40-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 8-Contacts 1 Row, Solder
