Samtec HSEC8-DV Series Vertical Edge Connector Female, Surface, 140-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 275 units)*

$2,097.98

(exc. GST)

$2,307.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
275 - 1100$7.629$2,097.98
1375 +$6.866$1,888.15

*price indicative

RS Stock No.:
227-1393
Mfr. Part No.:
HSEC8-170-01-S-DV-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Current

2.8A

Number of Contacts

140

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Card Thickness

1.6mm

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Voltage

240V

Housing Material

LCP

Standards/Approvals

No

Series

HSEC8-DV

Card Type

PCIe

The Samtec HSEC8 series has 70 positions per row and 1 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.

Dual vertical row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy