Samtec MEC1 Series Vertical Edge Connector Female, Surface, 30-Contacts, 1 mm Pitch, 1 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 16 units)*

$120.46

(exc. GST)

$132.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
16 - 16$7.529$120.46
32 - 48$7.359$117.74
64 +$7.226$115.62

*price indicative

RS Stock No.:
200-0381
Mfr. Part No.:
MEC1-130-02-F-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Current

2.2A

Number of Contacts

30

Number of Rows

1

Pitch

1mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Voltage

250V

Contact Gender

Female

Maximum Operating Temperature

125°C

Housing Material

Liquid Crystal Polymer

Standards/Approvals

No

Series

MEC1

Card Type

Edge

2

The Samtec MEC1 series is mini edge card socket.

Lead–free solderable

Insulator Material: black LCP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy