TE Connectivity 2327679 Series Vertical Edge Connector Female, Surface, 56-Contacts, 600 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 195-5983
- Mfr. Part No.:
- 2327679-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 88 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.75
(exc. GST)
$12.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 87 | $11.75 | - |
| 88 - 174 | $11.48 | 2% |
| 175 + | $11.32 | 3% |
*price indicative
- RS Stock No.:
- 195-5983
- Mfr. Part No.:
- 2327679-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 56 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Voltage | 29V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Series | 2327679 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 56 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Voltage 29V | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Series 2327679 | ||
Card Type Edge | ||
Related links
- TE Connectivity 2327679 Series Vertical Edge Connector Female 56-Contacts 2 Row, Solder
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 56-Contacts 2 Row
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2
- TE Connectivity Sliver for SFF-TA-1002 Series Vertical Connector Male 56-Contacts 2 Row, Surface
- Amphenol Communications Solutions Mini CE Series Straight Edge Connector 56-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 56-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 56-Contacts 4 Row
- TE Connectivity 2327670 Series Right Angle Edge Connector Female 140-Contacts 2 Row,
