Samtec MEC1 Series Vertical Edge Connector Female, Surface, 40-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 115 more to save 9%

View bulk pricing options

Subtotal (1 tube of 23 units)*

$184.62

(exc. GST)

$203.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
23 - 92$8.027$184.62-
115 +$7.225$166.189%

*price indicative

RS Stock No.:
180-1443
Mfr. Part No.:
MEC1-120-02-S-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Current

2.2A

Number of Contacts

40

Number of Rows

2

Connector Gender

Female

Pitch

1mm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Termination Type

Solder

Card Thickness

1.6mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Voltage

300V ac

Standards/Approvals

No

Housing Material

LCP

Series

MEC1

Card Type

Edge

COO (Country of Origin):
US
1.00 mm (.0394") pitch

Accepts .062" (1.60 mm) thick cards

Double row design up to 140 pins polarized

Optional alignment pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy