Samtec HSEC8-DV Series Vertical Edge Connector Female, Surface, 60-Contacts, 800 μm Pitch, 2 Row, Solder

This image is representative of the product range

Get a bulk buy discount

Add 350 more to save $193.55

View bulk pricing options

Subtotal (1 tray of 70 units)*

$387.38

(exc. GST)

$426.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
70 - 280$5.534$387.38-
350 +$4.981$348.67$193.55

*price indicative

RS Stock No.:
179-8778
Mfr. Part No.:
HSEC8-130-01-SM-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

60

Current

2.8A

Number of Rows

2

Connector Gender

Female

Pitch

800μm

Mount Type

Surface

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Card Thickness

1.6mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Voltage

240V

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Series

HSEC8-DV

Card Type

Edge

COO (Country of Origin):
US
The Samtec, HSEC8-DV series, 0. 80mm pitch, two row, 30 positions, 2. 8A, female vertical high speed edge card socket connector has 1. 60mm card thickness, 240AC voltage rating and gold contact plating.

56 Gbps PAM4 performance

PCI Express® 3.0, 4.0 and 5.0

Edge Rate® contacts optimized for signal integrity performance and cycle life

Up to 200 positions available

Power/signal combo, press-fit tails, rugged weld tabs, locks and latches

Mating cable assemblies available

Beryllium copper contact material

Liquid crystal polymer housing material

Operating temperature ranges between -55°C to +125°C

12.6mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy