KYOCERA AVX BTB Series Straight Edge Connector, Surface, 10-Contacts, 2 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 174-4973
- Mfr. Part No.:
- 009159010061916
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-4973
- Mfr. Part No.:
- 009159010061916
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Number of Contacts | 10 | |
| Current | 2.5A | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Keying Way | Yes | |
| Voltage | 300V ac | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Nylon | |
| Series | BTB | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Number of Contacts 10 | ||
Current 2.5A | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Keying Way Yes | ||
Voltage 300V ac | ||
Maximum Operating Temperature 125°C | ||
Housing Material Nylon | ||
Series BTB | ||
Card Type Edge | ||
Miniaturized size, achieves 1.0mm in length for each number of contacts (4p =4.0mm)
Double Ended/Double Sided contacts for increased pin count density on
standard 1.6mm thick PCBs
Central polarizing/location rib assures proper mating and PCB location
High current capabilities: 3A, 4p/6p and 2.5A, 8p/10p
Economical high force Tin-to-Tin contact Interface
APPLICATIONS
Connecting XinaBox Prototyping Boards
Linear LED strip lighting
Commercial/Industrial co-planar or extended
card applications
Note
this product can be used to Xinabox
Related links
- KYOCERA AVX BTB Series Straight Edge Connector 10-Contacts 2 Row, Solder
- KYOCERA AVX BTB Series Male Edge Connector 6-Contacts 2-Row, Solder Termination
- Samtec MEC2 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC2 Series Female Edge Connector 10-Contacts 2-Row, Solder Termination
- Samtec MEC2 Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec PEC Series Straight Edge Connector Female 10-Contacts 1 Row, Solder
