TE Connectivity 56502 Series Straight Receptacle, Board, 6-Contacts, 2.54 mm Pitch, Through Hole
- RS Stock No.:
- 795-437
- Mfr. Part No.:
- 5650263-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 111 units)*
$613.08
(exc. GST)
$674.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $613.08 | $5.523 |
*price indicative
- RS Stock No.:
- 795-437
- Mfr. Part No.:
- 5650263-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Receptacle | |
| Number of Contacts | 6 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 400V | |
| Contact Gender | Female | |
| Housing Material | Polyester | |
| Standards/Approvals | UL 94V-0 | |
| Series | 56502 | |
| Card Type | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Receptacle | ||
Number of Contacts 6 | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Voltage 400V | ||
Contact Gender Female | ||
Housing Material Polyester | ||
Standards/Approvals UL 94V-0 | ||
Series 56502 | ||
Card Type Power | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is a Board-to-Board Card Edge Power Connector designed for reliable connectivity in electronic assemblies. With six positions on a Compact 2.54 mm centreline, it supports both power and signal applications effectively.
Features six power positions and zero signal positions for versatile connectivity
Constructed from Durable polyester GF for enhanced longevity
Employs through-hole solder termination method ensuring secure PCB integration
Operates effectively within a temperature range of -55 to 85 °C
UL 94V-0 rated for flammability, ensuring safety in various applications
Related links
- TE Connectivity 5530843 Series Straight Edge Connector Female 6-Contacts 2 Row, Solder
- ITT Cannon Receptacle Cable Female IP68, BVM-B Series
- TE Connectivity 95355 Series Straight Card Connector Female 8-Contacts PCB
- TE Connectivity SEC II Series Vertical Connector Female 60-Contacts 1 Row, Through-Hole Solder
- TE Connectivity SEC II Series Vertical Edge Connector Male 60-Contacts 1 Row, Through-Hole
- TE Connectivity 64891 Series Vertical Edge Connector Female 62-Contacts 2 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
