ept GmbH Edge Connector
- RS Stock No.:
- 644-114
- Mfr. Part No.:
- 408-52060-000-11
- Brand:
- ept GmbH
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$27.89
(exc. GST)
$30.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $27.89 | $13.945 | - |
| 10 + | $25.66 | $12.83 | 7% |
*price indicative
- RS Stock No.:
- 644-114
- Mfr. Part No.:
- 408-52060-000-11
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | Edge Connector | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type Edge Connector | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0684784
- Mfr. Part No. 200890-0202
1 Bag of 800
$257.14
- RS Stock No. 0679626
- Mfr. Part No. 5-531355-3
1 Pack of 80
$422.65
Related links
- ept GmbH Edge Connector
- EC.8 edge card straight 40pins
- ept GmbH 114 Series Straight Through Hole PCB Header 7.62 mm Pitch
- ept GmbH 114 Series Straight PCB Header 7.62 mm Pitch
- ept GmbH 113 Series Right Angle Through Hole PCB Header 7.62 mm Pitch
- ept GmbH IDC Connector
- ept GmbH, 104
- ept GmbH, 104 Board Lock









