Deltron Earthing Strap 2.5 mm² Diameter 2.5 mm² Diameter
- RS Stock No.:
- 181-1266
- Mfr. Part No.:
- 4ELM4
- Brand:
- Deltron
Subtotal (1 unit)*
$12.06
(exc. GST)
$13.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.06 |
*price indicative
- RS Stock No.:
- 181-1266
- Mfr. Part No.:
- 4ELM4
- Brand:
- Deltron
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
| Brand | Deltron | |
| Product Type | Earthing Strap | |
| Standards/Approvals | RoHS | |
| Minimum Wire CSA | 2.5mm² | |
| Maximum Wire CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type Earthing Strap | ||
Standards/Approvals RoHS | ||
Minimum Wire CSA 2.5mm² | ||
Maximum Wire CSA 2.5mm² | ||
- COO (Country of Origin):
- GB
Earth Lead for Deltron Enclosures' Heavy Duty Ranges.
Related links
- Deltron Earthing Strap 2.5 mm² Diameter
- SES Sterling Earthing Strap Bronze Bronze 88 mm Diameter 10 mm² Diameter 16 mm Diameter 2.5 mm² Diameter
- SES Sterling Earthing Strap Bronze Bronze 48 mm Diameter 10 mm² Diameter 16 mm Diameter 2.5 mm² Diameter
- SES Sterling Earthing Strap Bronze Bronze 28 mm Diameter 6 mm² Diameter 8 mm Diameter 2.5 mm² Diameter
- RS PRO Earthing Clamp Tool Steel 2.5 mm² Diameter 6 mm² Diameter
- Fortex PTH400-RIV1.0 Copper Through Hole Contact Rivets PCB Riveting Tool for 1 mm Diameter, 2.5 mm Length With 0.6 mm
- Rittal Earthing Strap 16 mm² Diameter 16 mm² Diameter
- Rittal Earthing Strap 8 mm Diameter 4 mm² Diameter 5 mm Diameter 4 mm² Diameter