Moldex 6800 Series Blue Reusable Ear Plugs, 27 Rated Metal Detectable 8
- RS Stock No.:
- 832-629
- Mfr. Part No.:
- 680001
- Brand:
- Moldex
N
Subtotal (1 box of 8 units)*
$154.33
(exc. GST)
$169.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $154.33 | $19.291 |
*price indicative
- RS Stock No.:
- 832-629
- Mfr. Part No.:
- 680001
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Number of Pairs | 8 | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 27 | |
| Standards/Approvals | EN 352-2, (EU) 2016/425 | |
| Series | 6800 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Number of Pairs 8 | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 27 | ||
Standards/Approvals EN 352-2, (EU) 2016/425 | ||
Series 6800 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Blue | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Banded earplugs offer exceptional protection against noise, designed to provide a comfortable fit with optimal performance for intermittent noise exposure.
SNR rating of 27 dB ensures effective noise attenuation
Soft anti-slip rubber grips facilitate easy application and removal
Manufactured in an ISO 9001 certified plant for quality assurance
Dual material technology reduces noise transmission effectively
