Portwest PS47 Ear Defender with Clip-On, Orange
- RS Stock No.:
- 287-7933
- Mfr. Part No.:
- PS47
- Brand:
- Portwest
Subtotal (1 unit)**
$35.47
(exc. GST)
$39.02
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $35.47 |
**price indicative
- RS Stock No.:
- 287-7933
- Mfr. Part No.:
- PS47
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Attachment Type | Clip-On | |
Series | PS47 | |
Colour | Orange | |
Select all | ||
---|---|---|
Brand Portwest | ||
Attachment Type Clip-On | ||
Series PS47 | ||
Colour Orange | ||
Related links
- 3M SportTac Wired Listen Only Ear Defender with Headband Orange
- 3M 7100095550 Wireless Listen Only Ear Defender with Headband Orange, Noise Cancelling Microphone
- FRONTIER FREARMUFF Ear Defender with Headband
- 3M PELTOR H7B Ear Defender with Neckband, 26dB
- Delta Plus Ear Defender with Headband Grey
- Delta Plus Ear Defender with Headband, 30dB
- Delta Plus MAGNYCOURS2 Ear Defender with Headband, 33dB
- 3M PELTOR H10 Ear Defender with Helmet Attachment, 33dB