3M Ear Defender for Helmets, Yellow, Black
- RS Stock No.:
- 281-5751
- Mfr. Part No.:
- 3M-H510PEGU
- Brand:
- 3M
Subtotal (1 unit)*
$54.74
(exc. GST)
$60.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.74 |
*price indicative
- RS Stock No.:
- 281-5751
- Mfr. Part No.:
- 3M-H510PEGU
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Helmet | |
| Product Type | Ear Defender | |
| Foldable | No | |
| Cup Colour | Yellow, Black | |
| Weight | 176g | |
| Standards/Approvals | CE, EN 352-3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Helmet | ||
Product Type Ear Defender | ||
Foldable No | ||
Cup Colour Yellow, Black | ||
Weight 176g | ||
Standards/Approvals CE, EN 352-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Ear Defender, Yellow, 176g Weight - 3M-H510PEGU
This ear defender is a helmet-mounted hearing protector designed for industrial environments where moderate to high noise attenuation is required. It connects directly to many safety helmets without an adaptor and provides a choice of yellow or black cup colour. The product is non-foldable, weighs 176g and is supplied as an attachable option to suit helmet-mounted use. It forms part of a range offering varied mounting styles to match workplace preferences and noise-control needs.
Features and Benefits:
• SNR values up to 34dB deliver measurable noise reduction for users
• Double-cup option improves low-frequency attenuation for certain models
• Replaceable cushions and inserts extend serviceable life of the product
• Double-cup option improves low-frequency attenuation for certain models
• Replaceable cushions and inserts extend serviceable life of the product
Applications
• Suitable for helmet-mounted hearing protection in industrial settings
• Used with safety helmets for construction site auditory protection
• Can be used where high-visibility ear defenders are required
• Used with safety helmets for construction site auditory protection
• Can be used where high-visibility ear defenders are required
Which materials contact the helmet attachment arm?
The attachment arm combines stainless steel, acetal and polyamide components.
Are consumable replacement parts available?
Hygiene kits and separate cushions and inserts are offered to maintain comfort and performance.
Related links
- 3M G500 Ear Defender for Helmets, Yellow
- 3M PELTOR X4P3 Ear Defender for Helmets Yellow, Black
- 3M ProTac III Listen Only Ear Defender for Helmets Black
- 3M Optime I Ear Defender for Helmets Yellow
- 3M PELTOR Listen & Speak Ear Defender for Helmets Yellow
- NITRAS SAFETY 9254 Ear Defender for Helmets Black, Yellow
- Portwest PW76 Ear Defender for Helmets Grey, Yellow
- Delta Plus SUZUKA 2 Ear Defender for Helmets Yellow