uvex K3 Ear Defender with Headband, 33 dB, Red, Black

Subtotal (1 unit)*

$47.21

(exc. GST)

$51.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.21

*price indicative

RS Stock No.:
237-4401
Mfr. Part No.:
2610.003
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Attachment Type

Headband

Product Type

Ear Defender

Series

K3

Single Number Rating SNR

33dB

Foldable

No

Cup Colour

Red, Black

Standards/Approvals

AS/NZS 1270

COO (Country of Origin):
CN
The Uvex K3 earmuff with length adjustment feature are lightweight with a small cup. They offer higher protection levels in high frequency range and are easily adjustable for a perfect fit. The extra-soft memory foam ear cushions and padded headband for optimum wearer comfort. The colour options for this earmuff are black and Red, while SLC80 rating is 33 dB, Class 5.

Offers length adjustment feature with small padded cups

It is available in black and Red colour options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy