DVI Cables

Digital Visual Interface (DVI) cables are purpose-built connections designed to transmit uncompressed digital video data from a source, like a computer graphics card or industrial PC, to a display device such as a monitor or projector. These cables provide a superior visual experience by eliminating the need for analogue conversion, which often results in signal degradation and blurriness.

The versatility of DVI cables lies in their ability to support various signal types—pure digital, analogue, or an integrated combination—allowing for broad compatibility with different display technologies. Whether it's a DVI-D cable for high-fidelity digital video, a DVI-I for mixed digital/analogue systems, or a DVI to HDMI solution for modern displays, selecting the appropriate DVI lead ensures optimal image clarity and reliability in diverse professional and industrial applications.

How DVI Cables Work?

DVI cables use Transition Minimised Differential Signalling (TMDS) to send digital video signals across multiple twisted pairs. This ensures low signal loss and high resistance to electrical interference.

Single-link DVI cables use four TMDS pairs to transmit 8-bit RGB signals and a clock signal. For higher resolutions, dual-link DVI-D cables double the number of data pairs, supporting resolutions up to 2560×1600. Some DVI connectors also support analogue signals, making the DVI connector suitable for both modern and legacy display devices.

What Are the Features and Benefits of DVI Cables?

DVI cables offer a range of features and benefits that make them a preferred choice for various display applications, particularly in industrial and commercial settings where stable and high-quality video transmission is crucial.

Key Features:

  • High-Resolution Support: Up to 1920×1200 on single-link and 2560×1600 on dual-link DVI cables.
  • Versatility: DVI-I cables support both digital and analogue signals.
  • Secure Connections: Thumbscrews on each DVI connector ensure tight and stable attachment.
  • Reliable Signal Quality: TMDS reduces interference and distortion across short to medium distances.

Key Benefits:

  • Superior Image Clarity: Uncompressed digital video transmission eliminates signal conversion loss.
  • Industrial Reliability: The robust design of a DVI cord holds up in high-vibration environments.
  • Cost-Effective For Legacy Systems: For systems still utilising DVI ports, a DVI to DVI monitor cable offers a cost-effective way to maintain high-quality video output without overhauling existing infrastructure.
  • Simplified Integration: The universal nature of the DVI monitor cable ensures easy compatibility.

Industrial Applications of DVI Cables

DVI cables play a vital role in numerous industrial applications where reliable and high-quality video transmission is essential for monitoring, control, and operational efficiency.

Process Control and Automation

In manufacturing plants and automation facilities, DVI cables are used to connect industrial PCs or control systems to human-machine interface (HMI) panels and process monitoring displays. This ensures real-time visualisation of production lines, machinery status, and critical process parameters, allowing operators to react swiftly to changes and maintain efficient operations.

Surveillance and Security Systems

For industrial security, DVI leads connect surveillance cameras and digital video recorders (DVRs) to control room monitors. This enables operators to view high-resolution video feeds for site monitoring, access control, and incident response, ensuring comprehensive security coverage across large industrial complexes.

Medical and Scientific Imaging

In medical imaging and scientific research laboratories, where precise visual data is paramount, DVI cables facilitate the connection of specialised equipment, such as microscopes, diagnostic machines, and high-resolution cameras, to dedicated monitors. The uncompressed digital signal ensures image fidelity, crucial for accurate analysis and diagnosis.

Digital Signage and Kiosks

Many industrial and commercial digital signage applications still rely on DVI cables for transmitting content to displays in factories, warehouses, retail spaces, and transportation hubs. Their robust connection and ability to handle various resolutions make them suitable for continuous operation in public or semi-public environments.

Test and Measurement Equipment

Within engineering and R&D departments, DVI monitor cables are used to link test and measurement instruments, such as oscilloscopes, spectrum analysers, and data acquisition systems, to display monitors. This provides clear visualisation of waveforms, data trends, and diagnostic outputs, supporting precise analysis and development.

What Are the Different Types of DVI Cables?

DVI connectors come in several configurations, each designed to handle specific signal types (digital, analogue, or both) and bandwidth requirements. Understanding these types is crucial for ensuring compatibility between your video source and display.

DVI-A (Analogue only)

Carries analogue signals. Used with older displays. Rare in modern use.

DVI-D (Digital only)

The most common type, the DVI D cable, is ideal for connecting digital displays like LCD monitors and projectors. It ensures pure digital signal transmission with no analogue interference.

  • Single-Link DVI-D Cable: Supports up to 1920×1200 (18+1 pin).
  • Dual-Link DVI-D Cable: Supports up to 2560×1600 (24+1 pin).

DVI-I (Digital + Analogue)

Carries both signal types. Compatible with VGA (via adapter) or digital displays.

  • Single-Link DVI-I: 18+5 pin configuration.
  • Dual-Link DVI-I: 24+5 pins, offering bandwidth and flexibility.

DVI to HDMI

A DVI to HDMI cable is ideal when connecting DVI outputs to HDMI monitors. It supports digital video, but a separate audio connection is needed.

DVI Cable Installation

Installing a DVI cable is generally a straightforward process, but following best practices ensures optimal performance and a secure connection, particularly in industrial settings.

  1. Power Off Devices: Before connecting or disconnecting any cables, always power off both the source device (e.g., computer, industrial PC) and the display device (e.g., monitor, projector). This prevents potential damage to the ports or devices.
  2. Identify Correct Ports: Locate the DVI output port on your source device and the DVI input port on your display. Ensure you are using the correct type of DVI lead (e.g., DVI-D cable for digital-only connections, or a DVI-I cable for mixed digital/analogue needs).
  3. Align and Connect: Carefully align the pins of the DVI connector with the corresponding holes on the port. The connector is keyed, meaning it will only fit in one orientation. Gently push the connector in until it is firmly seated.
  4. Secure Connection: Once the DVI cord is fully inserted, tighten the captive screws on either side of the DVI connector by hand. These screws are crucial for maintaining a secure connection, preventing accidental dislodgement, and ensuring stable signal transmission, especially in environments with vibration.
  5. Route and Manage Cable: Route the DVI monitor cable neatly to avoid tripping hazards or interference with other equipment. Use cable ties or management solutions to keep the cable organised, which also helps reduce strain on the connectors.
  6. Power On and Test: Power on your display device first, then your source device. The display should automatically detect the signal. If not, you may need to manually select the DVI input on your monitor or adjust display settings within your operating system.

For longer cable runs, especially beyond 5-10 metres depending on resolution, signal integrity can degrade. In such cases, consider using active DVI extenders or optical DVI cables to maintain signal quality.

How to Choose the Right DVI Cable

Selecting the appropriate DVI cable is crucial for optimal display performance and compatibility. Consider the following factors:

  • Port Type Compatibility: Confirm both source and display support the same DVI type.
  • Resolution: For high-resolution or large-format displays, a dual-link DVI D cable provides the necessary bandwidth to maintain signal quality without compression.
  • Cable Length: For runs beyond 5–10m, choose high-quality shielded DVI cords.
  • Adaptability: Need to bridge old and new tech? Use a DVI to HDMI cable or adapter.
  • Environment: Industrial setups need more durable cables with better shielding.
  • Budget: Balance DVI monitor cable cost with performance and reliability.

Ordering And Delivery Of DVI Cables In Australia

At RS Australia, we pride ourselves on offering a comprehensive selection of high-quality DVI cables from industry-leading brands like RS PRO, Roline, and L-Com, ensuring reliability and high performance for all your industrial and commercial display needs.

RS Australia offers a wide range of equipment beyond DVI to DVI cables, such as analogue signal isolators, pin extractor tools, and cable gland adaptors, available for order on our website. We provide fast, nationwide delivery for single or bulk orders. Visit our delivery page for details.

77 Products showing for DVI Cables

Sort By
Subtotal (1 unit)
$26.24(exc. GST)
$26.24/unit
Subtotal (1 unit)
$70.78(exc. GST)
$70.78/unit
Subtotal (1 unit)
$134.28(exc. GST)
$134.28/unit
Subtotal (1 unit)
$115.86(exc. GST)
$115.86/unit
Subtotal (1 unit)
$72.48(exc. GST)
$72.48/unit
Subtotal (1 unit)
$32.12(exc. GST)
$32.12/unit
Subtotal (1 unit)
$41.36(exc. GST)
$41.36/unit
Subtotal (1 unit)
$21.42(exc. GST)
$21.42/unit
Subtotal (1 unit)
$43.93(exc. GST)
$43.93/unit
Subtotal (1 unit)
$47.33(exc. GST)
$47.33/unit
Subtotal (1 unit)
$17.75(exc. GST)
$17.75/unit
Subtotal (1 unit)
$323.11(exc. GST)
$323.11/unit
Subtotal (1 unit)
$152.98(exc. GST)
$152.98/unit
Subtotal (1 unit)
$16.60(exc. GST)
$16.60/unit
Subtotal (1 unit)
$31.82(exc. GST)
$31.82/unit
Subtotal (1 unit)
$25.30(exc. GST)
$25.30/unit
Subtotal (1 unit)
$22.77(exc. GST)
$22.77/unit
Subtotal (5 units, in packs of 5)
$113.75(exc. GST)
$22.75/unit
Subtotal (5 units, in packs of 5)
$95.91(exc. GST)
$19.182/unit
Subtotal (1 unit)
$31.86(exc. GST)
$31.86/unit
Results per page