Bosch 1600A0015Z 18V Cordless Dust Extractor
- RS Stock No.:
- 874-1043
- Mfr. Part No.:
- 1600A0015Z
- Brand:
- Bosch
Subtotal (1 unit)*
$209.00
(exc. GST)
$229.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.00 |
*price indicative
- RS Stock No.:
- 874-1043
- Mfr. Part No.:
- 1600A0015Z
- Brand:
- Bosch
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
| Brand | Bosch | |
| Motor Type | Brushless | |
| Product Type | Dust Extractor | |
| Corded/Cordless | Cordless | |
| Voltage | 18V | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Motor Type Brushless | ||
Product Type Dust Extractor | ||
Corded/Cordless Cordless | ||
Voltage 18V | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bosch Dust Extraction Adapter for SDS-Plus Drills (GDE 16 Plus)
Extraction arm for use with Bosch SDS-Plus drills and dust extractors for virtually dust free drilling. Suitable for use with the Bosch Click & Clean System.
Capable of direct plug into the extractor with one click for clean, tidy working with minimal dust and debris
Works with all 2 kg and 3 kg Bosch SDS-Plus hammers with a 50 mm collar
Strong Aluminium telescopic rail for precision and long life
Suitable for both right and left hand operation
Also suitable for core cutters up to 82 mm in diameter