Subtotal (1 unit)*
$1,275.26
(exc. GST)
$1,402.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,275.26 |
*price indicative
- RS Stock No.:
- 613-765
- Mfr. Part No.:
- HEA 100
- Brand:
- Kern
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
| Brand | Kern | |
| Product Type | Durometer | |
| Units Measured | Ha | |
| Display Height | 21mm | |
| Overall Height | 29mm | |
| Standards/Approvals | CE mark | |
| Overall Width | 153mm | |
| Overall Depth | 50 mm | |
| Display Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Durometer | ||
Units Measured Ha | ||
Display Height 21mm | ||
Overall Height 29mm | ||
Standards/Approvals CE mark | ||
Overall Width 153mm | ||
Overall Depth 50 mm | ||
Display Width 32mm | ||
- COO (Country of Origin):
- CN
The Kern Digital Shore Hardness Tester is a precision instrument designed to measure the hardness of plastics, including rubber, elastomers, neoprene, silicone, vinyl, and similar materials. It offers multiple measuring modes: average value, maximum value, and chronological sequence, ensuring versatility in testing. A notable feature is its limit alarm function, which provides both audible and visual signals when the measured value exceeds or falls below predefined limits, enhancing accuracy and reliability.
Entering the workpiece number is possible
Setting the measuring time from 0 to 99 seconds
Large display with backlight
Battery status indicator
Delivered in a robust carrying case
Related links
- Kern Hd Durometer
- Kern TI-HEA Test Stand, For Use With Hardness Testing Shore A And D
- Durometers
- Kern Thickness Meter 100 mm 0.4 % Accuracy, 0.01 mm Resolution
- Kern AXE 100-4 Analytical Balance Weighing Scale, 120 Weight Capacity
- Kern ADT 100-4 Analytical Balance Weighing Scale, 120 Weight Capacity
- Kern JIT 100 Infrared Thermometer 420 °C Max Centigrade Measurements
- Kern TI-HE Additional Weight, For Use With TI-HEA Test Stand