Advance Tapes AT6210 Cloth Tape, 50 m x 50mm, Orange, Gloss Finish
- RS Stock No.:
- 724-3673
- Mfr. Part No.:
- AT6210
- Brand:
- Advance Tapes
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$15.65
(exc. GST)
$17.22
(inc. GST)
- RS Stock No.:
- 724-3673
- Mfr. Part No.:
- AT6210
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Tape Type | Cloth Tape | |
| Colour | Orange | |
| Product Type | Cloth Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 220μm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 3.7N/cm | |
| Elongation at Break | 20% | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -50°C | |
| Finish | Gloss | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Model Number | AT6210 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Tape Type Cloth Tape | ||
Colour Orange | ||
Product Type Cloth Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 220μm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 3.7N/cm | ||
Elongation at Break 20% | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -50°C | ||
Finish Gloss | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Model Number AT6210 | ||
- COO (Country of Origin):
- GB
Advance Tapes Cloth Tape
The Advance Tapes gloss orange cloth tape is polyethene coated fabric with a white pressure-sensitive, aggressive adhesive. This tape is 0.22mm thick, 50mm wide and 50m long.
Note:
Tapes stored below the minimum recommended temperature will require warming up to that level before use. May require up to 24 hours for this to take place.
Features and Benefits
Breaking load is 35N/cm
Elongation is 20%
Temperature ranges between -50°C and 65°C
Strongest PCL tape
Very high initial tack
Good abrasion resistance
Water-resistant finish
Conformable to awkward shapes
Non-corrosive adhesive
Applications
Construction industry
Basic rigging tasks
Bookbinding and sewing
Related links
- Advance Tapes AT6200 Duct Tape Orange, Gloss Finish
- Advance Tapes Cloth Tape White, Gloss Finish
- Advance Tapes Closure Plate Tape Cloth Tape Silver, Gloss Finish
- Advance Tapes AT0163 Duct Tape Silver, Gloss Finish
- Advance Tapes AT170 Duct Tape Yellow, Gloss Finish
- Advance Tapes AT170 Duct Tape Black, Gloss Finish
- Advance Tapes AT170 Duct Tape White, Gloss Finish
- RS PRO Advance Tapes AT0175 Adhesive Tape AT0175 Duct Tape White, Gloss Finish

