Teroson VR5080 TEROSON VR 5080 Duct Tape, 25 m x 50mm, Metallic Grey, Polyethylene Finish

Subtotal (1 unit)*

$24.21

(exc. GST)

$26.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.21

*price indicative

RS Stock No.:
279-6387
Mfr. Part No.:
TEROSON VR 5080 25M
Brand:
Teroson
Find similar products by selecting one or more attributes.
Select all

Brand

Teroson

Tape Type

Adhesive Tape

Colour

Metallic Grey

Product Type

Duct Tape

Width

50mm

Length

25m

Backing Material

Synthetic Rubber

Thickness

226μm

Adhesive Material

Synthetic Rubber

Adhesion Strength

17.4N/cm

Tensile Strength

42N/cm

Finish

Polyethylene

Standards/Approvals

PSTC 6, ASTM D 3654, EN 1939, EN 1940

Trade Name

VR5080

Model Number

TEROSON VR 5080

COO (Country of Origin):
FR
The Teroson multi-purpose adhesive tape. It has three layers which are synthetic rubber adhesive layer, an integrated fabric layer and a waterproof layer of polyethylene.

Suitable for indoor and outdoor application

Suitable for most surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy