Tesa PRO 66462 STRONG Duct Tape Duct Tape, 50 m x 50mm, Grey, Grey Finish
- RS Stock No.:
- 622-346
- Mfr. Part No.:
- 66462-00003-00
- Brand:
- Tesa
Subtotal (1 unit)*
$26.32
(exc. GST)
$28.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.32 |
*price indicative
- RS Stock No.:
- 622-346
- Mfr. Part No.:
- 66462-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Duct Tape | |
| Colour | Grey | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 230μm | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 16% | |
| Tensile Strength | 41.2N/cm | |
| Minimum Operating Temperature | 5°C | |
| Finish | Grey | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Trade Name | PRO 66462 STRONG Duct Tape | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Duct Tape | ||
Colour Grey | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 230μm | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 16% | ||
Tensile Strength 41.2N/cm | ||
Minimum Operating Temperature 5°C | ||
Finish Grey | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Trade Name PRO 66462 STRONG Duct Tape | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa STRONG Duct Tape is a durable, high-performance adhesive tape crafted for demanding repair and sealing tasks. It consists of a polyethylene film and a woven polyester fabric backing which is backing made from over 60% post-consumer recycled material, offering sustainability without compromising strength. Designed for both indoor and outdoor use, it adheres well to slightly rough surfaces and resists water, UV, and abrasion.
Works best on clean and smooth surfaces
Good hand tearability
Humidity resistance
Tear resistance
Solvent free
Chemical resistance
Writable
Related links
- Tesa Tesa PRO 66462 STRONG Duct Tape Duct Tape Grey, Grey Finish
- Tesa Tesa PRO 66462 STRONG Duct Tape Duct Tape Black, Black Finish
- Tesa Tesa PRO 74613 Duct Tape Duct Tape Grey, Grey Finish
- Tesa Tesa PRO 74613 Duct Tape Duct Tape Grey, Grey Finish
- RS PRO Duct Tape Grey, Grey Finish
- Tesa Tesa 4688 4688 Duct Tape Grey, PE Coated Finish
- Tesa Tesa 51206 51206 Duct Tape Translucent, High Slip PE Finish
- Tesa Tesa PRO 74613 Duct Tape Duct Tape Black, Black Finish
