Advance Tapes AT175 Duct Tape, 50 m x 50mm, Silver
- RS Stock No.:
- 146-8991
- Mfr. Part No.:
- AT175
- Brand:
- Advance Tapes
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.22
(exc. GST)
$65.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $59.22 |
| 15 - 39 | $58.08 |
| 40 + | $57.04 |
*price indicative
- RS Stock No.:
- 146-8991
- Mfr. Part No.:
- AT175
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Silver | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polycoated | |
| Thickness | 230μm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 5.5N/cm | |
| Elongation at Break | 24% | |
| Tensile Strength | 32N/cm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | AT175 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Silver | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polycoated | ||
Thickness 230μm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 5.5N/cm | ||
Elongation at Break 24% | ||
Tensile Strength 32N/cm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number AT175 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
AT175 is an easy tear, clean peel* and very high tack polythene extruded gloss tape with a pressure sensitive, aggressive solvent free rubber – resin adhesive. Suitable for external applications, this cloth tape adheres very well over a wide temperature range from -50°C to +80°C. With good abrasion resistance and very good water resistance it is excellent for a wide range of applications including: sealing metal and plastic ducting, masking off on metal and concrete surfaces, blanking off unused apertures in automotive manufacturing.
Very high tack
Easy unwind and very easy tear
Conformable
Abrasion Resistant
Water Resistant
Clean peel
Writable surface
Gloss finish
Related links
- Advance Tapes AT170 AT170 Duct Tape Silver, Gloss Finish
- Advance Tapes AT0163 Duct Tape Silver, Gloss Finish
- DUCK TAPE Duct Tape Silver
- Loctite UniBond Duct Tape Duct Tape Silver, PE Coated Finish
- Advance Tapes AT175 Duct Tape Black
- 3M 3M 389 Duct Tape Silver
- 3M Value Duct 1900 Scotch 1900 Duct Tape Silver
- RS PRO Duct Tape Silver, Gloss Finish
