Tesa 4549 04549-00077-00 Cloth Tape, 50 m x 100mm, White, White Finish

This image is representative of the product range

Subtotal (1 unit)*

$402.75

(exc. GST)

$443.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.75

*price indicative

RS Stock No.:
646-843
Mfr. Part No.:
04549-00077-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Cloth Tape

Tape Type

Cloth Tape

Colour

White

Width

100mm

Length

50m

Backing Material

Fabric

Thickness

300μm

Adhesive Material

Rubber

Adhesion Strength

3.6N/cm

Elongation at Break

16%

Tensile Strength

90N/cm

Finish

White

Maximum Operating Temperature

140°C

Standards/Approvals

DIN EN 16640

Trade Name

4549

Model Number

04549-00077-00

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Highly tear-resistant uncoated cloth tape MADE from 145 mesh rayon fabric backing with natural rubber adhesive. This flexible and conformable tape is Ideal for use on glass, leather, and in the textile industry. Ensures reliable adhesion and easy handling across various surfaces.

very conformable tape which adapts to uneven and shaped surfaces without creasing

low unwinding forces, enhancing automatic dispensing

good adhesion, even on rough and structured surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy