RS PRO Duct Tape, 50 m x 12mm, White, White Finish

Subtotal (1 unit)*

$58.34

(exc. GST)

$64.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.34

*price indicative

RS Stock No.:
315-711
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Tape Type

Adhesive Tape

Colour

White

Product Type

Duct Tape

Width

12mm

Length

50m

Backing Material

Glass Cloth

Thickness

100μm

Adhesive Material

Silicone

Adhesion Strength

6.5N/25 mm

Elongation at Break

10%

Tensile Strength

400N/25 mm

Minimum Operating Temperature

-20°C

Finish

White

Maximum Operating Temperature

180°C

Standards/Approvals

REACH & RoHS, UL 510

COO (Country of Origin):
PL

RS PRO Duct Tape, High Strength Glass Cloth


RS PRO Duct Tape is a high-strength, single-sided glass cloth electrical tape designed for electro-insulating applications. It offers excellent performance in high-temperature environments, making it ideal for use in demanding industrial settings.

Features and Benefits


High strength: Provides reliable support and durability

Single-sided adhesive: Easy application and removal

Glass cloth backing: Enhances thermal resistance and stability

Silicone adhesive: Ensures strong adhesion even at high temperatures

Wide temperature range: Operates effectively from -20 °C to 180 °C

Applications


Coils

Transformers

Electrical motors

Electronic devices

Additional Information


The tape features a tensile strength greater than 400 N/25 mm and an adhesion strength of 6.5 N/25 mm, with a width of 12 mm and a length of 50 m. It is made with a glass cloth backing and silicone adhesive, offering an elongation at break of 10%.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy