RS PRO Imperial DTI Gauge, 0.01 mm Resolution, 0.0001 mm Accuracy
- RS Stock No.:
- 877-1757
- Brand:
- RS PRO
Subtotal (1 unit)*
$218.39
(exc. GST)
$240.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.39 |
*price indicative
- RS Stock No.:
- 877-1757
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DTI Gauge | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Imperial | |
| Accuracy | 0.0001 mm | |
| Stem Size | 8mm | |
| Dial Size | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DTI Gauge | ||
Resolution 0.01 mm | ||
Imperial/Metric Imperial | ||
Accuracy 0.0001 mm | ||
Stem Size 8mm | ||
Dial Size 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Lever Dial Indicator
Lever type dial indicators are great measuring instruments for the workshop and inspection rooms. The fine reading Lever Indicator has fully jewelled movement and an adjustable bezel. The dial hand also moves clockwise for either forward or reverse stylus movement.
Key Features
•Large Dial Face
•Available in Metric and Inches
•Supplied with 6 and 8mm mounting spigots
•Dovetail on all 3 sides of body
Related links
- RS PRO Imperial & Metric DTI Gauge 0.01 mm Resolution, ±0.0005 mm Accuracy
- RS PRO Imperial & Metric DTI Gauge 0.01 mm Resolution, ±0.008 mm Accuracy
- RS PRO Metric DTI Gauge 0.01 mm Resolution, ±0.02 mm Accuracy
- Mitutoyo 513-404-10E Metric DTI Gauge 0.01 mm Resolution, ±0.008 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy
- RS PRO Imperial Dial Indicator 25 mm Max. Measurement 0.01 in Accuracy
- RS PRO Metric DTI Gauge 0.01 mm Resolution, 0.01 mm FSD Accuracy
- Facom 812B.P Metric DTI Gauge 0.01 mm Accuracy