Facom 812B.P Metric DTI Gauge, ±0.4 mm Max. Measurement, 0.01 mm Accuracy
- RS Stock No.:
- 236-1274
- Mfr. Part No.:
- 812B.P
- Brand:
- Facom
Subtotal (1 unit)*
$791.42
(exc. GST)
$870.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $791.42 |
*price indicative
- RS Stock No.:
- 236-1274
- Mfr. Part No.:
- 812B.P
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | DTI Gauge | |
| Maximum Measurement | ±0.4 mm | |
| Imperial/Metric | Metric | |
| Accuracy | 0.01 mm | |
| Stem Size | 8mm | |
| Dial Size | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type DTI Gauge | ||
Maximum Measurement ±0.4 mm | ||
Imperial/Metric Metric | ||
Accuracy 0.01 mm | ||
Stem Size 8mm | ||
Dial Size 31mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Lever Dial Gauge
The Facom has lever dial gauge 1/100th mm accuracy. The dial gauge supplied with 2 fastening rods of Ø 4 and 8 mm.
Accuracy: 0.01 mm
Travel: 0.8 mm
Pivot dial: Ø 31 mm
Supplied with 2 fastening rods: Ø 4 and 8 mm
Plunger tip: Ø 2 mm
Related links
- RS PRO Metric DTI Gauge 0.01 mm Resolution, 0.01 mm FSD Accuracy
- RS PRO Metric DTI Gauge 0.01 mm Resolution, ±0.02 mm Accuracy
- RS PRO Imperial & Metric DTI Gauge 0.01 mm Resolution, ±0.008 mm Accuracy
- Mitutoyo 513-404-10E Metric DTI Gauge 0.01 mm Resolution, ±0.008 mm Accuracy
- RS PRO Imperial & Metric DTI Gauge 0.01 mm Resolution, ±0.0005 mm Accuracy
- RS PRO Metric Plunger Dial Indicator 25 mm Max. Measurement ±0.008 mm Accuracy
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- RS PRO Metric DTI Gauge 0.002 mm Resolution, ±0.02 mm Accuracy