Interroll Speed Up Spool, 25 mm x 2.85 mm
- RS Stock No.:
- 308-9983
- Mfr. Part No.:
- PD01
- Brand:
- Interroll
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$221.39
(exc. GST)
$243.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $221.39 | $44.278 |
| 6 - 11 | $219.18 | $43.836 |
| 12 + | $216.79 | $43.358 |
*price indicative
- RS Stock No.:
- 308-9983
- Mfr. Part No.:
- PD01
- Brand:
- Interroll
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Product Type | Speed Up Spool | |
| Roller Diameter | 25mm | |
| Roller Length | 2.85mm | |
| Tube Material | Zinc Plated Steel | |
| Overall Length | 2.85mm | |
| Standards/Approvals | No | |
| Series | PD | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Product Type Speed Up Spool | ||
Roller Diameter 25mm | ||
Roller Length 2.85mm | ||
Tube Material Zinc Plated Steel | ||
Overall Length 2.85mm | ||
Standards/Approvals No | ||
Series PD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Line Shaft Spools
Transfer Spool
For 25mm diameter shafts to transfer power to drive bands
Speed-up Spool
Increases the speed of 25mm diameter shafts
Ideal for creating a gap between two products
Note
5 items per bag
Related links
- Interroll Transfer Spool, 25 mm x 25 mm
- RS PRO 2.85 mm Grey ABS-X 3D Printer Filament, 500 g
- Interroll Roller Track 26 mm Width, 1000 mm x 35 mm
- Interroll M8 Poly V Roller Drive, 50 mm x 295 mm
- Interroll M8 Poly V Roller Drive, 50 mm x 425 mm
- Interroll M8 Conveyor Roller, 50 mm x 310 mm
- Interroll M5 Conveyor Roller, 50 mm x 450 mm
- Interroll M8 Conveyor Roller, 50 mm x 600 mm