Interroll Roller Drive, 50 mm x 304 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$834.73

(exc. GST)

$918.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$834.73-
5 - 9$801.353%
10 +$784.665%

*price indicative

RS Stock No.:
215-4794
Mfr. Part No.:
RD-51DF-20C0000-R02-RL304
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Product Type

Roller Drive

Roller Diameter

50mm

Roller Length

304mm

Tube Material

Zinc Plated

Load Capacity

1100N

Inside Frame Width

314mm

Overall Length

304mm

Standards/Approvals

No

Series

RD

COO (Country of Origin):
DE
The Interroll Series EC5000 Roller drive is backwards-compatible with the current controls and power supplies. It is going to be extremely easy for you to retrofit your existing system and upgrade it with our new solutions. In no time you will have a conveyor system that’s faster, stronger, and more efficient.

Economical solutions with 48 V

Bus Interface

Wide Power Range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy