- RS Stock No.:
- 267-1536
- Mfr. Part No.:
- DCH273H2T-GB
- Brand:
- DeWALT
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,433.01
(exc. GST)
$1,576.31
(inc. GST)
Units | Per unit |
1 + | $1,433.01 |
- RS Stock No.:
- 267-1536
- Mfr. Part No.:
- DCH273H2T-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The DeWALT XR brushless SDS plus hammer drill 2 x 5.0Ah power stack is delivering 2.1 Joules of impact energy and capable of drilling 24mm diameter holes in concrete. It completes applications quicker and it features anti rotation control as well as low vibration level of 6.6m/s2 which means, it can work for longer with 2 X 5Ah batteries, charger and TSTAK kit box.
Electronic clutch
Bright white LED with delay feature
Rotation stop mode
Compact, lightweight and ergonomic design
Impact stop mode
Bright white LED with delay feature
Rotation stop mode
Compact, lightweight and ergonomic design
Impact stop mode
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Plus Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Battery Capacity | 5Ah |
Series | XR |
Chuck Type | SDS Plus |
Number of Batteries | 1 |
Hammer Action | Yes |
Plug Type | Type G - British 3-pin |
Related links
- Makita BL SDS Plus 18V Cordless SDS Drill
- Bosch SDS plus -5X Series SDS Plus Drill Bit for Masonry 160 mm Overall
- Bosch SDS Plus-5X Series SDS Plus Drill Bit for Masonry 110 mm Overall
- DeWALT DCH SDS Plus 18V Cordless SDS Drill, UK Plug
- DeWALT SDS Plus 240V Corded SDS Drill, Euro Plug
- DeWALT SDS Plus 110V Corded SDS Drill, UK Plug
- DeWALT SDS Plus 230V Corded SDS Drill, Euro Plug
- DeWALT SDS Plus 240V Corded SDS Drill, UK Plug