Bosch Aluminium SDS Plus 10 mm 1, 160mm Overall
- RS Stock No.:
- 349-9352
- Mfr. Part No.:
- 2608833798
- Brand:
- Bosch
Subtotal (1 unit)*
$19.15
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 183 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.15 |
*price indicative
- RS Stock No.:
- 349-9352
- Mfr. Part No.:
- 2608833798
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Aluminium | |
| Sub Type | SDS Plus | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drill Bit Size | 10mm | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Aluminium | ||
Sub Type SDS Plus | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drill Bit Size 10mm | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Drill Bit, 4-Flute Design, 100mm Working Length - SDS Plus Series - 2608833798
Make an impact on a reinforced concrete surface using this drill bit from Bosch. Built for masonry applications, this robust unit cuts into stone, rebar and granite. It has an innovative 4-flute shape that enables rapid progress through the workpiece with minimal vibration. Its twist form lets drilling debris travel along its working length. This stops the grime from clogging up its spirals, reducing downtime and wear. A diameter of 10mm makes this component the right tool for cutting a small to medium-sized hole in your material.
Features & Benefits
• Self-centering tip offers stability to give a neat finish
• Working length of 100mm for increased surface depth
• Thick tungsten carbide housing withstands wear and stress cracking
Applications
• Mining and quarrying industry
• Assembly plants
• Construction sites
• Sculpting
• Woodworking
What type of drilling tool can I use this bit with?
The shank of this bit fits the chuck of an SDS power tool (207-0572). This SDS system delivers a more precise performance for hard surfaces like concrete compared to a standard hammer drill.
Related links
- Bosch Aluminium SDS Plus 12 mm 1, 160mm Overall
- Bosch Aluminium SDS Plus 6.5 mm 1, 160mm Overall
- Bosch Aluminium SDS Plus 8 mm 1, 160mm Overall
- DeWALT Hardened Steel Body 160mm Overall
- Bosch Aluminium SDS Plus 5 mm 1, 110mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide Tip 160mm Overall
- DeWALT Carbide Tip 160mm Overall
