- RS Stock No.:
- 793-2588
- Mfr. Part No.:
- DCH253M2-GB
- Brand:
- DeWALT
158 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,064.27
(exc. GST)
$1,170.70
(inc. GST)
Units | Per unit |
1 + | $1,064.27 |
- RS Stock No.:
- 793-2588
- Mfr. Part No.:
- DCH253M2-GB
- Brand:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
DeWalt 18V SDS Plus Rotary Hammer - DCH253M2
Introducing the professional cordless SDS+ Hammer Drill from DeWalt. The DCH253 has a variable speed setting and an intelligent trigger design that allow for maximum precision and control. Compact, ergonomic design ensures comfortable operation and a built-in LED with delay feature allows for use in darker areas. Powerful 18V motor, all metal gearbox construction and mechanical safety clutch make this hammer ideal for drilling anchors and holes into concrete, brick and masonry. The drill's rotation stop mode is useful for light chiselling in plaster and tiles. This professional cordless hammer drill comes with 2 high capacity 4.0Ah batteries and heavy duty carry case making it easy to transport.
Features and Benefits:
Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm
Powerful motor with high capacity XR 4.0Ah 18V Lithium-ion battery for extreme runtime and reduced maintenance
All metal transmission construction for increased runtime and longer tool life
Rotation stop mode for light chiselling in plaster, tiles and render
Impact stop mode for rotary only drilling in wood and metal
Best in class vibration, 6.6m/s² reduces user fatigue and maximises operating periods
Efficient intelligent trigger allowing total control over all applications
Drill Driver and Hammer feature for multiple applications
Improved ergonomic design with rubber grip providing greater application control and maximum control
Bright white LED with delay feature improves visibility and provides a flashlight functionality
Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Powerful motor with high capacity XR 4.0Ah 18V Lithium-ion battery for extreme runtime and reduced maintenance
All metal transmission construction for increased runtime and longer tool life
Rotation stop mode for light chiselling in plaster, tiles and render
Impact stop mode for rotary only drilling in wood and metal
Best in class vibration, 6.6m/s² reduces user fatigue and maximises operating periods
Efficient intelligent trigger allowing total control over all applications
Drill Driver and Hammer feature for multiple applications
Improved ergonomic design with rubber grip providing greater application control and maximum control
Bright white LED with delay feature improves visibility and provides a flashlight functionality
Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Typical Applications:
Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
Cordless hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
FAQs:
What do I get in the set?
The DeWalt DCH253M2 comes with:
2 x 4.0Ah XR Li-Ion battery packs with state of charge indicator
Multi-voltage XR charger
Multi-position side handle
Heavy Duty Carry Case
Do you stock compatible batteries for this drill?
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
What's the weight of this hammer?
The DCH253 weighs 3.1 kg
The DeWalt DCH253M2 comes with:
2 x 4.0Ah XR Li-Ion battery packs with state of charge indicator
Multi-voltage XR charger
Multi-position side handle
Heavy Duty Carry Case
Do you stock compatible batteries for this drill?
The drill is compatible with all 18V XR series batteries as well as FlexVolt 18V/54V batteries. Full range of compatible batteries can be found in DeWalt Power Tool Batteries
What's the weight of this hammer?
The DCH253 weighs 3.1 kg
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 4Ah |
Series | DCH |
Chuck Type | SDS Plus |
Charger Supplied | Yes |
Orientation | Straight |
Number of Batteries | 2 |
Hammer Action | Yes |
Plug Type | Type G - British 3-pin |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Wood | 26 mm |
Related links
- SDS Chisels
- Makita BL SDS Plus 18V Cordless SDS Drill
- DeWALT DCH SDS Plus 12V Cordless Hammer Drill, UK Plug
- DeWALT SDS Plus 240V Corded SDS Drill, Euro Plug
- DeWALT SDS Plus 110V Corded SDS Drill, UK Plug
- DeWALT SDS Max 110V Corded SDS Drill, UK Plug
- DeWALT SDS Plus 230V Corded SDS Drill, Euro Plug
- DeWALT SDS Plus 240V Corded SDS Drill, UK Plug