- RS Stock No.:
- 124-8936
- Mfr. Part No.:
- D25033K-GB
- Brand:
- DeWALT
1 In Global stock for delivery within 5 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$440.53
(exc. GST)
$484.58
(inc. GST)
Units | Per unit |
1 + | $440.53 |
- RS Stock No.:
- 124-8936
- Mfr. Part No.:
- D25033K-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
DeWalt D25033K Professional SDS-Plus Hammer Drill 710W
Introducing the DeWalt D25033K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 710W D25033K benefits from increased durability, is lightweight at only 2.6kg and has low vibration which cuts down on operator fatigue. With an improved sealing process to stop dust ingress from penetrating the internal workings which will vastly prolong tool life. Boasting 2.0 joules of impact energy it will eat into concrete and masonry with ease, drilling anchor or fixing holes from 4 - 22mm in diameter.
The DeWalt D25033K is available in two voltage options:
• 110V DeWalt D25033K Hammer Drill UK plug - 1248937
• 240V DeWalt D25033K Hammer Drill F-Schuko plug - 8692212
The DeWalt D25033K is available in two voltage options:
• 110V DeWalt D25033K Hammer Drill UK plug - 1248937
• 240V DeWalt D25033K Hammer Drill F-Schuko plug - 8692212
Features and Benefits:
• The Dewalt D25033K SDS Plus Rotary Hammer Drill is equipped with a powerful 710W Motor
• 2.0 Joules of impact energy and up to 5680 blows per minute
• Ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 22 mm in diameter
• Rotation-stop for light chiselling applications in brick, soft masonry and occasionally concrete
• Quick Change Removable Chuck for drilling in wood, steel, ceramic and screwdriving applications
• Impact-stop for drilling in wood, steel, ceramic and screwdriving applications
• Large hammer mechanism delivers high performance with low stress to the critical components resulting in better durability
• Mechanical clutch eliminates sudden high-torque reaction should the bit jam
• Electronic variable speed for total control in any application
• Rubber coated side handle to improve user comfort
• Rounded ergonomic industrial design allows easy and comfortable handling in any application
• Improved sealing for maximum protection from dust ingress ensuring long tool life
• Output air slots designed to protect users' eye
• 2.0 Joules of impact energy and up to 5680 blows per minute
• Ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 22 mm in diameter
• Rotation-stop for light chiselling applications in brick, soft masonry and occasionally concrete
• Quick Change Removable Chuck for drilling in wood, steel, ceramic and screwdriving applications
• Impact-stop for drilling in wood, steel, ceramic and screwdriving applications
• Large hammer mechanism delivers high performance with low stress to the critical components resulting in better durability
• Mechanical clutch eliminates sudden high-torque reaction should the bit jam
• Electronic variable speed for total control in any application
• Rubber coated side handle to improve user comfort
• Rounded ergonomic industrial design allows easy and comfortable handling in any application
• Improved sealing for maximum protection from dust ingress ensuring long tool life
• Output air slots designed to protect users' eye
Typical Applications:
Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.
Corded SDS Drills & Hammer Drills are typically used by professionals for:
• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles
Corded SDS Drills & Hammer Drills are typically used by professionals for:
• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles
FAQs:
What's the weight of this hammer drill?
This corded hammer drill weighs 2.5 kg.
What do I get in the set?
The DeWALT DD25033K comes with:
• Multi-position side handle
• Depth stop
• Heavy duty carrying case
Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 710W brushed motor.
This corded hammer drill weighs 2.5 kg.
What do I get in the set?
The DeWALT DD25033K comes with:
• Multi-position side handle
• Depth stop
• Heavy duty carrying case
Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 710W brushed motor.
Supplied with
Multi-position side handle, depth stop and heavy duty carry case.
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Type | SDS Plus |
Orientation | Straight |
Weight | 2.5kg |
Hammer Action | Yes |
Wattage | 710W |
Plug Type | Type G - British 3-pin |
Model Number | D25033K-GB |
Related links
- SDS Chisels
- Makita BL SDS Plus 18V Cordless SDS Drill
- DeWALT DCH SDS Plus 18V Cordless SDS Drill, UK Plug
- DeWALT XR SDS Plus 18V Cordless SDS Plus Drill, UK Plug
- DeWALT SDS Plus 240V Corded SDS Drill, Euro Plug
- DeWALT SDS Plus 110V Corded SDS Drill, UK Plug
- DeWALT SDS Max 110V Corded SDS Drill, UK Plug
- DeWALT SDS Plus 230V Corded SDS Drill, Euro Plug