- RS Stock No.:
- 124-8958
- Mfr. Part No.:
- DWD024K-GB
- Brand:
- DeWALT
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$272.75
(exc. GST)
$300.03
(inc. GST)
Units | Per unit |
1 + | $272.75 |
- RS Stock No.:
- 124-8958
- Mfr. Part No.:
- DWD024K-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWalt DWD024K 650W Variable Speed Percussion Drill 240V
Introducing the DeWalt DWD024K Hammer Drill, a 240V power tool that combines high performance with safety and ease of use. Its ergonomic and compact design enables comfortable use and allows access to tight spaces. With a powerful 650W motor and a no-load speed of 2800rpm, it is capable of drilling through wood, steel and masonry. The DeWalt DWD024K comes with a keyed chuck for easy bit changes, a rubber-coated grip that makes it comfortable to operate for extended periods, and the multi-position side handle can be adjusted as and when you need. Extra features such as trigger sensitive variable speed switch that allows a user to drill slowly for precision accuracy when starting to drill and a "Lock on" mode that gives the user the option to keep the machine continually running when doing repetitive operations, make this professional corded hammer drill even more versatile and user-friendly.
Features and Benefits:
Low weight ensures the drill is easy to use and it reduces user fatigue
The compact design enables comfortable use and allows access to tight spaces
An excellent power to size ratio results in a powerful, durable drill in a compact size
Trigger sensitive variable speed switch allows a user to drill slowly for precision accuracy when starting to drill a hole
Rubber back handle increase comfort to the user in drilling and hammer drilling applications
"Lock on" button gives the user the option to keep the machine continually running when doing repetitive operations
The compact design enables comfortable use and allows access to tight spaces
An excellent power to size ratio results in a powerful, durable drill in a compact size
Trigger sensitive variable speed switch allows a user to drill slowly for precision accuracy when starting to drill a hole
Rubber back handle increase comfort to the user in drilling and hammer drilling applications
"Lock on" button gives the user the option to keep the machine continually running when doing repetitive operations
Typical Application:
Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.
Corded SDS Drills & Hammer Drills are typically used by professionals for:
demolition works
drilling into concrete
drilling into masonry
removing bricks
chasing cables
cut-outs in walls
cutting concrete
removing tiles
Corded SDS Drills & Hammer Drills are typically used by professionals for:
demolition works
drilling into concrete
drilling into masonry
removing bricks
chasing cables
cut-outs in walls
cutting concrete
removing tiles
FAQs:
What's the weight of this hammer drill?
This corded hammer drill weighs 1.7 kg.
What do I get in the set?
The DeWALT DWD024K comes with:
Chuck key
Multi-position side handle
Depth stop
Heavy duty carrying case
Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 650W brushed motor.
This corded hammer drill weighs 1.7 kg.
What do I get in the set?
The DeWALT DWD024K comes with:
Chuck key
Multi-position side handle
Depth stop
Heavy duty carrying case
Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 650W brushed motor.
Supplied with
Mulitposition side handle, depth stop and carry and storage case.
Specifications
Attribute | Value |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Size | 13mm |
Chuck Type | Keyed |
Orientation | Straight |
Hammer Action | Yes |
Weight | 1.6kg |
Wattage | 650W |
Plug Type | Type G - British 3-pin |
Model Number | DWD024K-GB |
Related links
- DeWALT DCD Keyless 18V Cordless Hammer Drill, UK Plug
- DeWALT 12V Cordless Drill Driver, UK Plug
- DeWALT 12 → 38mm Cordless Nail Gun, UK Plug
- DeWALT 115V Corded Hammer Drill, Euro Plug
- DeWALT SDS Max Corded Hammer Drill, Euro Plug
- DeWALT 1/2 in 18V Cordless Impact Wrench, UK Plug
- DeWALT XR Keyless 12V Cordless Drill Driver, UK Plug
- Bosch Keyless 240V Corded Hammer Drill, Type G - British 3-Pin