Bosch Keyless 240V Corded Hammer Drill, Type G - British 3-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
497-4315
Mfr. Part No.:
601218172
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Hammer Drill

Voltage Rating

240V

Corded/Cordless

Corded

Chuck Size

1.5 → 13mm

Chuck Type

Keyless

Hammer Action

Yes

Speed

2600rpm

Wattage

701W

Plug Type

Type G - British 3-Pin

Model Number

GSB 1600 RE

Drilling Capacity Masonry

18 mm

Drilling Capacity Metal

13 mm

Drilling Capacity Wood

30 mm

RoHS Status: Exempt