- RS Stock No.:
- 250-8550
- Mfr. Part No.:
- DCF921P2T-GB
- Brand:
- DeWALT
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,089.53
(exc. GST)
$1,198.48
(inc. GST)
Units | Per unit |
1 + | $1,089.53 |
- RS Stock No.:
- 250-8550
- Mfr. Part No.:
- DCF921P2T-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DeWALT 18 V XR impact wrench with hog ring anvil was designed to easily handle various fastening projects, it has 4 modes which gives more reliable high-level performance, operability, and versatility, dark work areas are no problem with this Cordless impact wrench, which comes with an LED work light for visibility in dimly lit spaces.
406 Nm of fastening torque
610 Nm of breakaway torque
Compact 125 mm head length
Brushless motor
4 ModesSwitch for accurate application control
Scaffold mode offers excellent application control for scaffolders
610 Nm of breakaway torque
Compact 125 mm head length
Brushless motor
4 ModesSwitch for accurate application control
Scaffold mode offers excellent application control for scaffolders
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/2 in |
Impact Rate | 3600bpm |
Maximum Torque - Releasing | 609Nm |
Brushed/Brushless Motor | Brushless |
Maximum Torque - Fastening | 406Nm |
Plug Type | Type G - British 3-pin |
Model Number | DCF921 |
Related links
- Facom 1/2 in 18V, 5Ah Cordless Impact Wrench
- DeWALT DCD Keyless 18V Cordless Hammer Drill, UK Plug
- DeWALT DCG412 18V XR 125mm Cordless Angle Grinder, UK Plug
- DeWALT 12V Cordless Drill Driver, UK Plug
- DeWALT 12 → 38mm Cordless Nail Gun, UK Plug
- DeWALT 1/4 in 12V UK Plug
- DeWALT XR Keyless 12V Cordless Drill Driver, UK Plug
- DeWALT DCK2050E2T-GB, 18V Cordless Cordless Power Tool Kit -...